157S202MB9002 | |
---|---|
DigiKey Part Number | 716-157S202MB9002-ND |
Manufacturer | |
Manufacturer Product Number | 157S202MB9002 |
Description | POT 2K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Servo Mount Potentiometer None 1.0 Kierros Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±600ppm/°C | |
Rotation | 360° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Servo Mount | |
Size - Body | Round - 0.874" Dia (22.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥603.91000 | ¥603.91 |
10 | ¥546.37100 | ¥5,463.71 |
25 | ¥460.10040 | ¥11,502.51 |
50 | ¥431.34480 | ¥21,567.24 |
100 | ¥416.96690 | ¥41,696.69 |