STM32WB5MMGH6TR | |
---|---|
DigiKey Part Number | 497-STM32WB5MMGH6TR-ND - Tape & Reel (TR) 497-STM32WB5MMGH6CT-ND - Cut Tape (CT) 497-STM32WB5MMGH6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WB5MMGH6TR |
Description | RF TXRX MOD 802.15.4 BT CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB5MMGH6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | ADC, I2C, SPI, UART, USART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | STM32WB55VGY | |
Memory Size | 1MB Flash, 256kB SRAM | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 86-LFLGA Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.07000 | ¥95.07 |
10 | ¥87.37700 | ¥873.77 |
25 | ¥83.75320 | ¥2,093.83 |
100 | ¥73.79380 | ¥7,379.38 |
250 | ¥70.17184 | ¥17,542.96 |
500 | ¥65.64462 | ¥32,822.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥60.21194 | ¥108,381.49 |