BG95M3LA-64-SGNS

DigiKey Part Number
2958-BG95M3LA-64-SGNSTR-ND - Tape & Reel (TR)
2958-BG95M3LA-64-SGNSCT-ND - Cut Tape (CT)
2958-BG95M3LA-64-SGNSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BG95M3LA-64-SGNS
Description
RF TXRX MOD CELL NAV SMD
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, EGDE, Galileo, GLONASS, GPS, GNSS, GSM, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BG95M3LA-64-SGNS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
1.119Mbps
Power - Output
21dBm
Sensitivity
-
Serial Interfaces
GPIO, I2C, PCM, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
MDM9205-0
Memory Size
-
Voltage - Supply
3.3V ~ 4.3V
Current - Receiving
1.65mA
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
Module
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥225.88000¥225.88
10¥208.49200¥2,084.92
25¥191.11760¥4,777.94
100¥176.63910¥17,663.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥167.95208¥41,988.02
500¥156.36934¥78,184.67
Manufacturers Standard Package