PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,600 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.96650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3 A | 5.2 A | 100 A | 20 s | 10 mOhms | 48 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.067" (1.70mm) | - | |||
15,259 In Stock | 1 : ¥6.49000 Cut Tape (CT) 4,000 : ¥2.65881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3 A | 6 A | 40 A | 5 s | - | - | - | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.295" L x 0.201" W (7.50mm x 5.10mm) | - | 0.043" (1.10mm) | - | |||
8,220 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.52621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.85 A | 3.7 A | 40 A | 2.5 s | 50 mOhms | 150 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.289" L x 0.202" W (7.35mm x 5.12mm) | - | 0.049" (1.25mm) | - | |||
7,403 In Stock | 1 : ¥7.39000 Cut Tape (CT) 4,000 : ¥3.13210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3 A | 6 A | 40 A | 5 s | 15 mOhms | 72 mOhms | - | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.295" L x 0.201" W (7.50mm x 5.10mm) | - | 0.028" (0.71mm) | - | |||
22,155 In Stock | 1 : ¥7.64000 Cut Tape (CT) 4,000 : ¥3.26340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 500 mA | 1 A | 40 A | 100 ms | 100 mOhms | 680 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.061" (1.55mm) | - | |||
18,648 In Stock | 1 : ¥9.28000 Cut Tape (CT) 4,000 : ¥3.91793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3 A | 5.2 A | 20 A | 5 s | 20 mOhms | 75 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2920 (7351 Metric), Concave | 0.289" L x 0.202" W (7.36mm x 5.12mm) | - | 0.063" (1.60mm) | - | |||
6,652 In Stock 60,000 Factory | 1 : ¥17.98000 Cut Tape (CT) 2,500 : ¥7.07068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3 A | 6 A | 50 A | 2 s | 1 mOhms | 30 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.181" L x 0.128" W (4.60mm x 3.24mm) | - | 0.032" (0.82mm) | - | |||
753 In Stock 80,000 Factory | 1 : ¥8.21000 Cut Tape (CT) 1,000 : ¥3.73193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 2 A | 4 A | 20 A | 10 s | 40 mOhms | 200 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | Nonstandard SMD | 0.341" L x 0.250" W (8.65mm x 6.35mm) | - | 0.071" (1.80mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥4.19000 Bag | Bag | Active | Polymeric | 30V | 3 A | 6 A | 100 A | 10.8 s | 20 mOhms | 80 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.449" L x 0.118" W (11.40mm x 3.00mm) | 0.650" (16.50mm) | - | 0.199" (5.05mm) | |||
0 In Stock 84,000 Factory Check Lead Time | 1 : ¥11.90000 Cut Tape (CT) 500 : ¥5.52010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 2.6 A | 5.2 A | 20 A | 10 s | 20 mOhms | 120 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | Nonstandard SMD | 0.341" L x 0.250" W (8.65mm x 6.35mm) | - | 0.118" (3.00mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥15.84000 Bag | Bag | Active | Polymeric | 32V | 10 A | 20 A | 100 A | 15 s | 6 mOhms | 16 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.925" L x 0.157" W (23.50mm x 4.00mm) | 1.098" (27.90mm) | - | 0.400" (10.15mm) |