G6QE-1A DC12 | |
---|---|
DigiKey Part Number | Z11676-ND |
Manufacturer | |
Manufacturer Product Number | G6QE-1A DC12 |
Description | RELAY GEN PURPOSE SPST 32A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6QE-1A DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 8864VA | |
Coil Current | 117 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 102.9 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.48000 | ¥62.48 |
10 | ¥58.58200 | ¥585.82 |
25 | ¥52.07480 | ¥1,301.87 |
50 | ¥49.47180 | ¥2,473.59 |
100 | ¥46.86820 | ¥4,686.82 |
250 | ¥41.66052 | ¥10,415.13 |
450 | ¥39.05656 | ¥17,575.45 |
950 | ¥36.45288 | ¥34,630.24 |