Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,208 In Stock | 1 : ¥8.78000 Cut Tape (CT) 800 : ¥4.79699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.6V @ 100mA | 100mA | 1 mA | 30 mA | 90dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK-3 | ||
7 In Stock | 1 : ¥37.60000 Cut Tape (CT) 800 : ¥22.69724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 13.5V | 1.24V | 13V | 0.52V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
539 In Stock | 1 : ¥24.63000 Tube | - | Tube | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.18V @ 1.5A | 1.5A | 300 µA | 15 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
2,205 In Stock | 1 : ¥87.19000 Cut Tape (CT) 750 : ¥56.80780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 1.5V | - | 0.66V @ 3A | 3A | 1.5 mA | 200 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 |