Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,937 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,500 : ¥0.82092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 1.3V @ 800mA | 1A | 100 µA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
20,158 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.34950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.14V @ 300mA | 300mA | 15 µA | 2 mA | 65dB ~ 40dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
13,381 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.61975 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 1.23V | 15V | 0.22V @ 50mA | 50mA | 95 µA | 1.2 mA | 63dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
79,038 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,000 : ¥3.23384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 6 mA | - | 69dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89 | ||
16,084 In Stock | 1 : ¥9.28000 Cut Tape (CT) 1,000 : ¥4.20399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 6V | - | 2V @ 1A (Typ) | 1.5A | 6 mA | - | 65dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
10,316 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.70150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 200mA | 200mA | 55 µA | 270 µA | 68dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
33,235 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.55516 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 0.2V @ 50mA | 200mA | 850 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 6-SMD (5 Leads), Flat Leads | UFV | ||
7,266 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥3.01825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 8V | 1.5V | 7V | 0.93V @ 1.5A | 1.5A | 0.6 mA | 900 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
24,851 In Stock | 1 : ¥4.35000 Cut Tape (CT) 10,000 : ¥1.23147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 9.8V | 3.3V | - | 1.05V @ 150mA | 150mA | 3.7 µA | - | - | Enable | Over Current, Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 4-UDFN Exposed Pad | DFN(PL)1010-4 | |||
943 In Stock | 1 : ¥6.98000 Tube | - | Tube | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.3V @ 800mA | 800mA | - | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 |