Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,231 In Stock | 1 : ¥54.84000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 15V | 0.6V | 14.52V | 1.5A | 2MHz ~ 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN (3x3) | ||
15,558 In Stock | 1 : ¥69.87000 Cut Tape (CT) 2,500 : ¥38.15934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.92V | 15V | 1.4V | 15.75V | 200mA | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN (3x3) |