TPS62420DRCT | |
---|---|
DigiKey Part Number | 296-20692-2-ND - Tape & Reel (TR) 296-20692-1-ND - Cut Tape (CT) 296-20692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62420DRCT |
Description | IC REG BUCK ADJ 0.6A/1A DL 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA, 1A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62420DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.71800 | ¥187.18 |
25 | ¥17.66080 | ¥441.52 |
100 | ¥15.04780 | ¥1,504.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.12940 | ¥3,532.35 |
500 | ¥12.36330 | ¥6,181.65 |
1,250 | ¥10.24380 | ¥12,804.75 |
2,500 | ¥9.53736 | ¥23,843.40 |
6,250 | ¥9.18410 | ¥57,400.63 |