LMR38020SDDAR

DigiKey Part Number
296-LMR38020SDDARTR-ND - Tape & Reel (TR)
296-LMR38020SDDARCT-ND - Cut Tape (CT)
296-LMR38020SDDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR38020SDDAR
Description
IC REG BUCK ADJ 2A 8SO PWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMR38020SDDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
80V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
75V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.22000¥24.22
10¥21.74800¥217.48
25¥20.56080¥514.02
100¥17.81860¥1,781.86
250¥16.90464¥4,226.16
500¥15.16860¥7,584.30
1,000¥12.79276¥12,792.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.15310¥30,382.75
5,000¥11.69623¥58,481.15
Manufacturers Standard Package