LT3511EMS#PBF

DigiKey Part Number
LT3511EMS#PBF-ND
Manufacturer
Manufacturer Product Number
LT3511EMS#PBF
Description
IC REG FLYBACK 240MA 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 240mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads
Datasheet
 Datasheet
EDA/CAD Models
LT3511EMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Output Type
-
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
40kHz ~ 650kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.87000¥69.87
10¥63.10900¥631.09
37¥60.17351¥2,226.42
111¥52.24910¥5,799.65
259¥49.90069¥12,924.28
518¥45.49768¥23,567.80
1,036¥39.62697¥41,053.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.