ISL21080CIH315Z-TK

DigiKey Part Number
ISL21080CIH315Z-TKTR-ND - Tape & Reel (TR)
ISL21080CIH315Z-TKCT-ND - Cut Tape (CT)
ISL21080CIH315Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL21080CIH315Z-TK
Description
IC VREF SERIES 0.5% SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.5V V ±0.5% 7 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL21080CIH315Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.5V
Current - Output
7 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
52µVrms
Voltage - Input
2.7V ~ 5.5V
Current - Supply
1.5µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.17000¥16.17
10¥14.49900¥144.99
25¥13.68080¥342.02
100¥11.65710¥1,165.71
250¥10.94532¥2,736.33
500¥9.57722¥4,788.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.93535¥7,935.35
2,000¥7.38809¥14,776.18
5,000¥7.11445¥35,572.25
10,000¥6.84082¥68,408.20
Manufacturers Standard Package