LMG5200MOFT | |
---|---|
DigiKey Part Number | 296-45474-2-ND - Tape & Reel (TR) 296-45474-1-ND - Cut Tape (CT) 296-45474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG5200MOFT |
Description | IC HALF BRIDGE DRIVER 10A 9QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Gallium Nitride (GaN) FETs 9-QFN (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMG5200MOFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Gallium Nitride (GaN) FETs | |
Rds On (Typ) | 15mOhm LS, 15mOhm HS | |
Current - Output / Channel | 10A | |
Current - Peak Output | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 80V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 9-QFN | |
Supplier Device Package | 9-QFN (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.53000 | ¥119.53 |
10 | ¥109.84700 | ¥1,098.47 |
25 | ¥105.29240 | ¥2,632.31 |
100 | ¥92.77240 | ¥9,277.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥88.21928 | ¥22,054.82 |
500 | ¥82.52758 | ¥41,263.79 |