LT3092MPST#PBF | |
---|---|
DigiKey Part Number | LT3092MPST#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3092MPST#PBF |
Description | IC CURRENT SOURCE 1% SOT223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator 200mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT3092MPST#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | ±1% | |
Voltage - Input | 1.2V ~ 40V | |
Current - Output | 200mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.19000 | ¥98.19 |
10 | ¥90.25900 | ¥902.59 |
78 | ¥86.51769 | ¥6,748.38 |
156 | ¥76.22910 | ¥11,891.74 |
312 | ¥72.48785 | ¥22,616.21 |
546 | ¥67.81119 | ¥37,024.91 |
1,014 | ¥62.19923 | ¥63,070.02 |