AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,788 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,500 : ¥3.20182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 7.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
5,406 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥2.38084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 4.1 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
2,415 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥2.62714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 6.1 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
1,777 In Stock | 1 : ¥7.47000 Cut Tape (CT) 1,000 : ¥5.25427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 10 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | 12-ESOP | Surface Mount | |||
0 In Stock Check Lead Time | 2,500 : ¥2.38084 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 4.1 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
0 In Stock Check Lead Time | 2,500 : ¥2.38084 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 5.1 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
0 In Stock Check Lead Time | 2,500 : ¥2.46294 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 5.1 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
0 In Stock Check Lead Time | 2,500 : ¥2.46294 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 5.1 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
0 In Stock Check Lead Time | 2,500 : ¥2.62714 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 6.1 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
0 In Stock Check Lead Time | 5,000 : ¥2.62715 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 6.1 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
0 In Stock Check Lead Time | 2,500 : ¥2.62714 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 6.1 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
0 In Stock Check Lead Time | 5,000 : ¥3.20182 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 7.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
0 In Stock Check Lead Time | 2,500 : ¥3.20182 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 7.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
0 In Stock Check Lead Time | 5,000 : ¥4.59752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | 12-ESOP | Surface Mount | |||
0 In Stock Check Lead Time | 5,000 : ¥4.59752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | 12-ESOP | Surface Mount | |||
0 In Stock Check Lead Time | 1,000 : ¥4.59749 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | 12-ESOP | Surface Mount | |||
0 In Stock Check Lead Time | 960 : ¥5.00798 Tube | Tube | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 10 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | eSIP-7C | Through Hole | |||
0 In Stock Check Lead Time | 960 : ¥5.00798 Tube | Tube | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 10 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | eSIP-7C | Through Hole | |||
0 In Stock Check Lead Time | 960 : ¥5.00798 Tube | Tube | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 10 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | eSIP-7C | Through Hole | |||
0 In Stock Check Lead Time | 960 : ¥5.00798 Tube | Tube | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 10 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | eSIP-7C | Through Hole | |||
0 In Stock Check Lead Time | 1,000 : ¥5.25427 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 10 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | 12-ESOP | Surface Mount | |||
0 In Stock Check Lead Time | 1,000 : ¥5.25427 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 10 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | 12-ESOP | Surface Mount | |||
0 In Stock Check Lead Time | 1,000 : ¥5.25427 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 10 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | 12-ESOP | Surface Mount | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 7.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | 12-ESOP | Surface Mount |