LNK6408E | |
---|---|
DigiKey Part Number | LNK6408E-ND |
Manufacturer | |
Manufacturer Product Number | LNK6408E |
Description | IC OFFLINE SWITCH FLYBACK 7ESIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 85kHz eSIP-7C |
Datasheet | Datasheet |
EDA/CAD Models | LNK6408E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 55% | |
Frequency - Switching | Up to 85kHz | |
Power (Watts) | 10 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | |
Supplier Device Package | eSIP-7C | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
960 | ¥5.00798 | ¥4,807.66 |