Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,348 In Stock | 1 : ¥13.46000 Cut Tape (CT) 2,000 : ¥6.17911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 3.4V ~ 40V | Not Required | 2.5A | 155mOhm | - | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-HTSSOP | 16-PowerTSSOP (0.173", 4.40mm Width) | ||
7,085 In Stock | 1 : ¥18.96000 Cut Tape (CT) 2,000 : ¥8.67539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | Logic | 40V | Not Required | 13A | 80mOhm | Non-Inverting | Shutdown | Over Load, Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-HTSSOP | 14-PowerTSSOP (0.173", 4.40mm Width) | ||
12,153 In Stock | 1 : ¥21.18000 Cut Tape (CT) 2,000 : ¥9.67493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 3.4V ~ 40V | Not Required | 2.5A | 165mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-HTSSOP | 28-PowerTSSOP (0.173", 4.40mm Width) |