PDV-P9203

DigiKey Part Number
PDV-P9203-ND
Manufacturer
Manufacturer Product Number
PDV-P9203
Description
CDS PHOTORES 10K-30KOHM 4.20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CdS Cells 520nm 10 ~ 30kOhms @ 10 lux
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
520nm
Voltage - Max
150Vpk
Rise Time (Typ)
70 ms
Fall Time (Typ)
15 ms
Cell Resistance (Min) @ Dark
5 MOhms @ 10 s
Cell Resistance @ Illuminance
10 ~ 30kOhms @ 10 lux
Operating Temperature
-30°C ~ 75°C
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.79000¥14.79
10¥11.07700¥110.77
25¥8.86160¥221.54
100¥8.12290¥812.29
500¥6.83038¥3,415.19
1,000¥6.09197¥6,091.97
5,000¥5.53812¥27,690.60
Manufacturers Standard Package