TLP2363(V4-TPR,E

DigiKey Part Number
264-TLP2363(V4-TPRETR-ND - Tape & Reel (TR)
264-TLP2363(V4-TPRECT-ND - Cut Tape (CT)
264-TLP2363(V4-TPREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2363(V4-TPR,E
Description
HIGH SPEED PHOTOCOUPLER; 10MBD;
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 200kV/µs CMTI 6-SO, 5 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP2363(V4-TPR,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
25 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
80ns, 80ns
Rise / Fall Time (Typ)
23ns, 7ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package
6-SO, 5 Lead
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.50000¥8.50
10¥5.36400¥53.64
100¥3.97090¥397.09
500¥3.64906¥1,824.53
1,000¥3.00518¥3,005.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.85494¥8,564.82
6,000¥2.79053¥16,743.18
15,000¥2.72612¥40,891.80
30,000¥2.68320¥80,496.00
Manufacturers Standard Package