Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,739 In Stock | 1 : ¥50.30000 Tray | Tray | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 50 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
1,903 In Stock | 1 : ¥145.30000 Cut Tape (CT) 1,000 : ¥92.01133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z420 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | 88 | 2MB (2M x 8) | FLASH | 64K x 8 | 128K x 8 | 3V ~ 5.5V, 1.14V ~ 1.26V | A/D 64 ch x 1x10b SAR, 3x12b SAR | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad |