Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,144 In Stock | 1 : ¥101.31000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 168MHz | CANbus, FlexIO, I2C, SPI, UART/USART | DMA, LVD, PWM, WDT | 58 | 512KB (512K x 8) | FLASH | 68K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 16x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
582 In Stock | 1 : ¥142.44000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 83 | 512KB (512K x 8) | FLASH | 16K x 8 | 136K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
462 In Stock | 1 : ¥198.51000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 58x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
596 In Stock | 1 : ¥206.15000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 5x12b, 3x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-MAPBGA (13x13) | 144-LBGA | |||
1,084 In Stock | 1 : ¥209.92000 Tray | Tray | Active | Not Verified | Coldfire V2 | 32-Bit Single-Core | 80MHz | CANbus, Ethernet, I2C, QSPI, UART/USART, USB OTG | DMA, LVD, POR, PWM, WDT | 56 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 3V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
711 In Stock | 1 : ¥295.39000 Tray | Tray | Active | Verified | 56800 | 16-Bit | 80MHz | CANbus, EBI/EMI, SCI, SPI | POR, PWM, WDT | 16 | 64KB (32K x 16) | FLASH | - | 2K x 16 | 3V ~ 3.6V | A/D 8x12b | External | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,829 In Stock | 1 : ¥361.40000 Tray | Tray | Active | Not Verified | HCS12X | 16-Bit | 80MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 119 | 512KB (512K x 8) | FLASH | 4K x 8 | 32K x 8 | 2.35V ~ 5.5V | A/D 24x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
496 In Stock | 1 : ¥624.68000 Tray | Tray | Not For New Designs | Not Verified | Coldfire V2 | 32-Bit Single-Core | 80MHz | CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 150 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 3.6V | A/D 8x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 256-MAPBGA (17x17) | 256-LBGA | |||
252 In Stock | 1 : ¥797.25000 Tray | Tray | Not For New Designs | Not Verified | Coldfire V4E | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB | DMA, PWM, WDT | 99 | - | ROMless | - | 32K x 8 | 1.43V ~ 1.58V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 388-PBGA (27x27) | 388-BBGA | |||
895 In Stock | 1 : ¥223.06000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LCD, LVD, POR, PWM, WDT | 128 | 512KB (512K x 8) | FLASH | 16K x 8 | 128K x 8 | 1.71V ~ 3.6V | A/D 71x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 256-MAPPBGA (17x17) | 256-LBGA | |||
551 In Stock | 1 : ¥368.46000 Tray | Tray | Active | Not Verified | HCS12X | 16-Bit | 80MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 119 | 512KB (512K x 8) | FLASH | 4K x 8 | 32K x 8 | 2.35V ~ 5.5V | A/D 24x10b | External | -40°C ~ 125°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
734 In Stock | 1 : ¥80.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 50 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 14x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,600 In Stock | 1 : ¥108.86000 Tray | Tray | Active | Not Verified | Coldfire V1 | 32-Bit Single-Core | 50MHz | I2C, SCI, SPI, USB OTG | LVD, PWM, WDT | 33 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 8x12b | External | -40°C ~ 105°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
1,815 In Stock | 1 : ¥238.08000 Tray | Tray | Active | Not Verified | Coldfire V4 | 32-Bit Single-Core | 240MHz | I2C, SPI, SSI, UART/USART, USB OTG | DMA, WDT | 132 | - | ROMless | - | 32K x 8 | 1.35V ~ 3.6V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 256-MAPBGA (17x17) | 256-LBGA | |||
294 In Stock | 1 : ¥327.98000 Tray | Tray | Active | Not Verified | Coldfire V4 | 32-Bit Single-Core | 200MHz | I2C, SPI, SSI, UART/USART, USB OTG | DMA, WDT | 132 | - | ROMless | - | 32K x 8 | 1.35V ~ 3.6V | - | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 360-BGA (23x23) | 360-BBGA | |||
0 In Stock Check Lead Time | 1,250 : ¥70.01381 Tray | Tray | Active | Not Verified | 56800E | 16-Bit | 60MHz | CANbus, I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 39 | 64KB (32K x 16) | FLASH | - | 4K x 16 | 3V ~ 3.6V | A/D 10x12b; D/A 1x12b | Internal | -40°C ~ 105°C | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 480 : ¥84.19052 Tray | Tray | Active | Not Verified | S12Z | 16-Bit | 50MHz | CANbus, SCI, SPI | DMA, POR, PWM, WDT | 31 | 256KB (256K x 8) | FLASH | 1K x 8 | 32K x 8 | 3.5V ~ 40V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 80-TQFP-EP (12x12) | 80-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 800 : ¥46.44430 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, I2S, LCD, LVD, POR, PWM, WDT | 54 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 20x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 300 : ¥253.45037 Tray | Tray | Active | Not Verified | Coldfire V4 | 32-Bit Single-Core | 200MHz | I2C, SPI, SSI, UART/USART, USB OTG | DMA, WDT | 132 | - | ROMless | - | 32K x 8 | 1.35V ~ 3.6V | - | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 360-BGA (23x23) | 360-BBGA | |||
0 In Stock Check Lead Time | 300 : ¥272.96397 Tray | Tray | Active | Not Verified | Coldfire V4 | 32-Bit Single-Core | 200MHz | I2C, SPI, SSI, UART/USART, USB OTG | DMA, WDT | 132 | - | ROMless | - | 32K x 8 | 1.35V ~ 3.6V | - | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 360-BGA (23x23) | 360-BBGA |