Memory

Results: 7
Manufacturer
ISSI, Integrated Silicon Solution IncMacronixMicron Technology Inc.
Series
-MXSMIO™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Technology
FLASH - NAND (TLC)FLASH - NOR
Memory Size
128Mbit256Mbit512Mbit64Gbit
Memory Organization
16M x 832M x 864M x 88G x 8
Memory Interface
eMMC_5.1SPISPI - Quad I/O
Clock Frequency
120 MHz133 MHz200 MHz
Write Cycle Time - Word, Page
30µs, 750µs8ms, 2.8ms-
Voltage - Supply
1.7V ~ 2V2.7V ~ 3.6V
Package / Case
8-WDFN Exposed Pad16-SOIC (0.295", 7.50mm Width)153-VFBGA
Supplier Device Package
8-WPDFN (8x6) (MLP8)16-SO16-SOP16-SOP2153-VFBGA (11.5x13)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC Pkg
MX25L25645GMI-08G
IC FLASH 256MBIT SPI 16SOP
Macronix
30,267
In Stock
1 : ¥20.03000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI
120 MHz
30µs, 750µs
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOP
16-SO
MT25QL128ABA8ESF-0SIT TR
IC FLASH 128MBIT SPI 133MHZ 16SO
Micron Technology Inc.
7,095
In Stock
1 : ¥36.78000
Cut Tape (CT)
1,000 : ¥26.58351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
16-SO
MT25QL256ABA8ESF-0SIT
IC FLASH 256MBIT SPI 133MHZ 16SO
Micron Technology Inc.
6,903
In Stock
1 : ¥46.71000
Tray
-
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
5,138
In Stock
1 : ¥46.71000
Cut Tape (CT)
4,000 : ¥30.12428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WPDFN (8x6) (MLP8)
16-SO
MT25QU256ABA8ESF-0SIT TR
IC FLASH 256MBIT SPI 133MHZ 16SO
Micron Technology Inc.
1,333
In Stock
1 : ¥49.34000
Cut Tape (CT)
1,000 : ¥35.17384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
2,574
In Stock
1 : ¥76.68000
Cut Tape (CT)
1,000 : ¥54.96423
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOP2
120
In Stock
1 : ¥132.83000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND (TLC)
64Gbit
8G x 8
eMMC_5.1
200 MHz
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
153-VFBGA
153-VFBGA (11.5x13)
Showing
of 7

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.