Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,250 In Stock | 1 : ¥16.09000 Cut Tape (CT) 4,000 : ¥11.17905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 1Kbit | 256 x 4 | 1-Wire® | - | - | 2 µs | - | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, J-Lead | 6-TSOC | ||
21,662 In Stock | 1 : ¥19.38000 Tube | - | Tube | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 1Kbit | 256 x 4 | 1-Wire® | - | - | 2 µs | - | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, J-Lead | 6-TSOC | ||
8,581 In Stock 720 Factory | 1 : ¥33.41000 Tube | - | Tube | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 20Kbit | 256 x 80 | 1-Wire® | - | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, J-Lead | 6-TSOC | ||
64,383 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥5.04033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | I2C | 1 MHz | 5ms | 500 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
14 In Stock 5,456 Factory | 1 : ¥70.52000 Tube | - | Tube | Active | Not Verified | Non-Volatile | EPROM | EPROM - OTP | 64Kbit | 64K x 1 | 1-Wire® | - | - | 2 µs | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC |