Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Grade | Qualification | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,297 In Stock 4,000 Factory | 1 : ¥5.09000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Hall Effect | Single | Analog Voltage | ±300mT | 3V ~ 8V | 3.2mA | - | - | - | -40°C ~ 105°C | - | - | - | TO-92S | Through Hole | TO-226-3, TO-92-3 Short Body | ||
9,534 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 3V ~ 5.5V | 12mA | 1.2mA | - | 210kHz | -40°C ~ 100°C | - | - | - | 3-SIP | Through Hole | 3-SIP | |||
5,054 In Stock | 1 : ¥21.84000 Cut Tape (CT) 2,000 : ¥8.30114 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Hall Effect | Single | Analog Voltage | ±400mT | 4.5V ~ 18V | 7mA | 8mA | - | 8kHz | -40°C ~ 155°C | Automotive | AEC-Q100 | - | PG-SSO-4-1 | Through Hole | 4-SIP, SSO-4-1 | ||
1,974 In Stock | 1 : ¥26.44000 Cut Tape (CT) 2,000 : ¥12.19283 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Hall Effect | Single | Analog Voltage | ±400mT | 4.5V ~ 18V | 7mA | 8mA | - | 8kHz | -40°C ~ 155°C | Automotive | AEC-Q100 | - | PG-SSO-4-1 | Through Hole | 4-SIP, SSO-4-1 | ||
323 In Stock | 1 : ¥41.79000 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 2.7V ~ 6.5V | 10mA | 10mA | - | - | -40°C ~ 85°C | - | - | - | Radial Lead | Through Hole | TO-226-3, TO-92-3 Short Body | |||
858 In Stock | 1 : ¥19.79000 Cut Tape (CT) 2,000 : ¥8.76536 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hall Effect | Single | Analog Voltage | ±20mT ~ ±160mT | 4.5V ~ 5.5V | - | - | - | - | -40°C ~ 170°C (TJ) | - | - | Programmable | TO-92UA-2 | Through Hole | TO-226-3, TO-92-3 Short Body | |||
5,169 In Stock | 1 : ¥33.58000 Cut Tape (CT) 2,000 : ¥16.24343 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Hall Effect | X | Analog Voltage | ±30mT ~ ±150mT | 4.5V ~ 5.5V | 10mA | 1.2mA | 12 b | 2kHz | -40°C ~ 150°C | Automotive | AEC-Q100 | Programmable | TO-92UP-2 | Through Hole | 3-SIP | ||
3,724 In Stock | 1 : ¥37.11000 Cut Tape (CT) 4,000 : ¥17.34321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 5.5V | 15mA | 10mA | - | 240kHz | -40°C ~ 150°C | Automotive | AEC-Q100 | Programmable, Temperature Compensated | 4-SIP | Through Hole | 4-SIP Module | ||
7,926 In Stock | 1 : ¥28.24000 Cut Tape (CT) 2,000 : ¥16.55507 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Hall Effect | Single | PWM | ±50mT, ±100mT, ±200mT | 4.5V ~ 5.5V | 8mA | 5mA | 16 b | Programmable | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Selectable Scale, Temperature Compensated | PG-SSO-3-10 | Through Hole | 3-SSIP, SSO-3-10 |