NLSX3014MUTAG | |
---|---|
DigiKey Part Number | NLSX3014MUTAGOSTR-ND - Tape & Reel (TR) NLSX3014MUTAGOSCT-ND - Cut Tape (CT) NLSX3014MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX3014MUTAG |
Description | IC TRANSLTR BIDIRECTIONAL 12UQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | NLSX3014MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.9 V ~ 4.5 V | |
Voltage - VCCB | 1.3 V ~ 4.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥18.12700 | ¥181.27 |
25 | ¥17.10280 | ¥427.57 |
100 | ¥13.68160 | ¥1,368.16 |
250 | ¥11.97152 | ¥2,992.88 |
500 | ¥11.62936 | ¥5,814.68 |
1,000 | ¥9.23513 | ¥9,235.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.89308 | ¥26,679.24 |
6,000 | ¥8.55103 | ¥51,306.18 |