MC74HC138ADG

DigiKey Part Number
MC74HC138ADGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC138ADG
Description
IC DECODER/DEMUX 1X3:8 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC138ADG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥5.03300¥50.33
48¥4.72750¥226.92
144¥3.58326¥515.99
288¥3.04990¥878.37
528¥2.89722¥1,529.73
1,008¥2.21111¥2,228.80
2,544¥2.05858¥5,237.03
5,040¥1.98234¥9,990.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.