ACPL-M61L-000E

DigiKey Part Number
516-2169-5-ND
Manufacturer
Manufacturer Product Number
ACPL-M61L-000E
Description
OPTOISO 3.75KV PUSH PULL 5SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 5-SO
Datasheet
 Datasheet
EDA/CAD Models
ACPL-M61L-000E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
80ns, 80ns
Rise / Fall Time (Typ)
12ns, 12ns
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
8mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SO
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.88000¥27.88
10¥18.60100¥186.01
100¥14.31520¥1,431.52
500¥12.94004¥6,470.02
1,000¥11.12036¥11,120.36
2,000¥10.51380¥21,027.60
5,000¥10.27117¥51,355.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.