MAX3058ASA+ | |
---|---|
DigiKey Part Number | MAX3058ASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3058ASA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3058ASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.13900 | ¥201.39 |
25 | ¥19.04360 | ¥476.09 |
100 | ¥16.50330 | ¥1,650.33 |
300 | ¥15.65693 | ¥4,697.08 |
500 | ¥14.04878 | ¥7,024.39 |
1,000 | ¥11.84839 | ¥11,848.39 |
2,500 | ¥11.25597 | ¥28,139.92 |
5,000 | ¥10.83280 | ¥54,164.00 |