Linear, Compass (ICs)

Results: 9
Manufacturer
Allegro MicroSystemsAsahi Kasei Microdevices/AKMDiodes IncorporatedHoneywell Sensing and Productivity SolutionsInfineon TechnologiesTDK-Micronas GmbH
Series
-EQHAL® 1881SS49E
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Axis
SingleX
Output Type
Analog VoltagePWM
Sensing Range
±20mT ~ ±160mT±30mT ~ ±150mT±50mT, ±100mT, ±200mT±300mT±400mT-
Voltage - Supply
2.7V ~ 6.5V3V ~ 5.5V3V ~ 8V4.5V ~ 18V4.5V ~ 5.5V
Current - Supply (Max)
3.2mA7mA8mA10mA12mA15mA-
Current - Output (Max)
1.2mA5mA8mA10mA-
Resolution
12 b16 b-
Bandwidth
2kHz8kHz210kHz240kHz-Programmable
Operating Temperature
-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C (TJ)-40°C ~ 150°C-40°C ~ 155°C-40°C ~ 170°C (TJ)-40°C ~ 85°C
Features
-ProgrammableProgrammable, Temperature CompensatedSelectable Scale, Temperature Compensated
Supplier Device Package
3-SIP4-SIPPG-SSO-3-10PG-SSO-4-1Radial LeadTO-92STO-92UA-2TO-92UP-2
Package / Case
3-SIP3-SSIP, SSO-3-104-SIP Module4-SIP, SSO-4-1TO-226-3, TO-92-3 Short Body
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Axis
Output Type
Sensing Range
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Resolution
Bandwidth
Operating Temperature
Grade
Qualification
Features
Supplier Device Package
Mounting Type
Package / Case
TO-92-3(StandardBody),TO-226_straightlead
AH49HZ3-G1
SENSOR HALL EFFECT ANALOG TO92S
Diodes Incorporated
1,297
In Stock
4,000
Factory
1 : ¥5.09000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Hall Effect
Single
Analog Voltage
±300mT
3V ~ 8V
3.2mA
-
-
-
-40°C ~ 105°C
-
-
-
TO-92S
Through Hole
TO-226-3, TO-92-3 Short Body
3-SIP
EQ731L
SENSOR HALL EFFECT ANALOG 3SIP
Asahi Kasei Microdevices/AKM
9,534
In Stock
1 : ¥16.83000
Bulk
Bulk
Active
Hall Effect
Single
Analog Voltage
-
3V ~ 5.5V
12mA
1.2mA
-
210kHz
-40°C ~ 100°C
-
-
-
3-SIP
Through Hole
3-SIP
PG-SSO-4-1
TLE4922XANFHALA1
SENSOR HALL ANALOG SSO4-1
Infineon Technologies
5,054
In Stock
1 : ¥21.84000
Cut Tape (CT)
2,000 : ¥8.30114
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Hall Effect
Single
Analog Voltage
±400mT
4.5V ~ 18V
7mA
8mA
-
8kHz
-40°C ~ 155°C
Automotive
AEC-Q100
-
PG-SSO-4-1
Through Hole
4-SIP, SSO-4-1
PG-SSO-4-1
TLE4922XINFHALA1
SENSOR HALL ANALOG SSO4-1
Infineon Technologies
1,974
In Stock
1 : ¥26.44000
Cut Tape (CT)
2,000 : ¥12.19283
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Hall Effect
Single
Analog Voltage
±400mT
4.5V ~ 18V
7mA
8mA
-
8kHz
-40°C ~ 155°C
Automotive
AEC-Q100
-
PG-SSO-4-1
Through Hole
4-SIP, SSO-4-1
323
In Stock
1 : ¥41.79000
Bulk
Bulk
Active
Hall Effect
Single
Analog Voltage
-
2.7V ~ 6.5V
10mA
10mA
-
-
-40°C ~ 85°C
-
-
-
Radial Lead
Through Hole
TO-226-3, TO-92-3 Short Body
TO-92UA2-3
HAL1881UA-A-2-A-2-00
SENSOR HALL EFFECT ANALOG
TDK-Micronas GmbH
858
In Stock
1 : ¥19.79000
Cut Tape (CT)
2,000 : ¥8.76536
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Hall Effect
Single
Analog Voltage
±20mT ~ ±160mT
4.5V ~ 5.5V
-
-
-
-
-40°C ~ 170°C (TJ)
-
-
Programmable
TO-92UA-2
Through Hole
TO-226-3, TO-92-3 Short Body
HAC830
HAC830CV-M-A-2-A-2
SENSOR HALL ANALOG TO92UP-2
TDK-Micronas GmbH
5,169
In Stock
1 : ¥33.58000
Cut Tape (CT)
2,000 : ¥16.24343
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Hall Effect
X
Analog Voltage
±30mT ~ ±150mT
4.5V ~ 5.5V
10mA
1.2mA
12 b
2kHz
-40°C ~ 150°C
Automotive
AEC-Q100
Programmable
TO-92UP-2
Through Hole
3-SIP
4-SIP
ACS70310LKTATN-010B5-C
VERY HIGH PRECISION LINEAR HALL-
Allegro MicroSystems
3,724
In Stock
1 : ¥37.11000
Cut Tape (CT)
4,000 : ¥17.34321
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Hall Effect
Single
Analog Voltage
-
4.5V ~ 5.5V
15mA
10mA
-
240kHz
-40°C ~ 150°C
Automotive
AEC-Q100
Programmable, Temperature Compensated
4-SIP
Through Hole
4-SIP Module
7,926
In Stock
1 : ¥28.24000
Cut Tape (CT)
2,000 : ¥16.55507
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Hall Effect
Single
PWM
±50mT, ±100mT, ±200mT
4.5V ~ 5.5V
8mA
5mA
16 b
Programmable
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Selectable Scale, Temperature Compensated
PG-SSO-3-10
Through Hole
3-SSIP, SSO-3-10
Showing
of 9

Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.