LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,930 In Stock | 1 : ¥2.98000 Bulk | - | Bulk | Active | Red | - | Colorless | Clear | 2700mcd | Round with Domed Top | 3mm, T-1 | 1.95V | 20mA | 30° | Through Hole | 630nm | 645nm | - | Radial | T-1 (3mm) | 3.20mm Dia | 5.90mm | ||
54,058 In Stock | 1 : ¥3.06000 Bulk | Bulk | Active | Yellow | Standard | Colorless | Clear | 460mcd | Round with Domed Top | 3mm, T-1 | 2V | 20mA | 30° | Through Hole | 592nm | 590nm | - | Radial | 3mm | 3.05mm Dia | 5.08mm | |||
5,278 In Stock | 1 : ¥3.57000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 60mcd | Round with Domed Top | 3.00mm Dia | 1.8V | 20mA | 60° | Through Hole | 638nm | 660nm | - | Radial | - | - | 6.00mm | ||
3,200 In Stock | 1 : ¥4.08000 Bulk | Bulk | Active | Red | Standard | - | Diffused | 330mcd | Round with Domed Top | 3.10mm Dia | 2.2V | 20mA | 40° | Through Hole | 630nm | - | - | Radial | - | - | 5.40mm | |||
1,722 In Stock | 1 : ¥6.63000 Bulk | Bulk | Active | Blue | Standard | - | - | 680mcd | Round with Domed Top | 3.10mm Dia | 3.2V | 20mA | 40° | Through Hole | 470nm | - | - | Radial | T-1 | - | 5.60mm | |||
10,000 In Stock | 1 : ¥3.06000 Bulk | Bulk | Active | Yellow-Green | Standard | Colorless | Clear | 270mcd | Round with Domed Top | 3mm, T-1 | 2V | 20mA | 30° | Through Hole | 573nm | 575nm | - | Radial | 3mm | 3.05mm Dia | 5.08mm |