LTL-4261N | |
---|---|
DigiKey Part Number | 160-1035-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4261N |
Description | LED RED DIFFUSED T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 638nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 6.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.17600 | ¥21.76 |
100 | ¥1.24970 | ¥124.97 |
1,000 | ¥0.97832 | ¥978.32 |
2,000 | ¥0.89680 | ¥1,793.60 |
5,000 | ¥0.81527 | ¥4,076.35 |
10,000 | ¥0.76091 | ¥7,609.10 |
25,000 | ¥0.73374 | ¥18,343.50 |