Drivers, Receivers, Transceivers

Results: 9
Manufacturer
Analog Devices Inc.MaxLinear, Inc.Microchip TechnologyRenesas Electronics CorporationSTMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
CANbusRMIIRS232RS422, RS485
Duplex
FullHalf
Receiver Hysteresis
20 mV50 mV70 mV100 mV500 mV
Data Rate
1Mbps10Mbps12Mbps15Mbps-
Voltage - Supply
1.8V, 2.5V, 3.3V3V ~ 3.6V3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SSOP (0.209", 5.30mm Width)24-VFQFN Exposed Pad
Supplier Device Package
8-SOIC16-SSOP24-QFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SP3485EN-L/TR
IC TRANSCEIVER HALF 1/1 8SOIC
MaxLinear, Inc.
23,522
In Stock
1 : ¥7.14000
Cut Tape (CT)
2,500 : ¥3.02988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
20 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
68,323
In Stock
1 : ¥12.89000
Cut Tape (CT)
2,500 : ¥5.45607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
24-VFQFN Exposed Pad
KSZ8081RNAIA-TR
IC TRANSCEIVER FULL 1/1 24QFN
Microchip Technology
15,555
In Stock
1 : ¥13.46000
Cut Tape (CT)
1,000 : ¥10.77537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RMII
1/1
Full
-
-
1.8V, 2.5V, 3.3V
-40°C ~ 85°C
-
-
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
16-SSOP
MAX3227IDBR
IC TRANSCEIVER FULL 1/1 16SSOP
Texas Instruments
4,557
In Stock
1 : ¥15.52000
Cut Tape (CT)
2,000 : ¥7.08584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
1/1
Full
500 mV
1Mbps
3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
16-SSOP (0.209", 5.30mm Width)
16-SSOP
8-SOIC
SN65HVD230DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
39,801
In Stock
1 : ¥20.52000
Cut Tape (CT)
2,500 : ¥9.40302
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
100 mV
1Mbps
3V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
ST3485EIYDT
IC TRANSCEIVER HALF 1/1 8SOIC
STMicroelectronics
34,792
In Stock
1 : ¥20.61000
Cut Tape (CT)
2,500 : ¥13.70525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
15Mbps
3V ~ 3.6V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
ST3485EIDT
IC TRANSCEIVER HALF 1/1 8SOIC
STMicroelectronics
3,376
In Stock
1 : ¥24.14000
Cut Tape (CT)
2,500 : ¥11.02840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
15Mbps
3V ~ 3.6V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADM3485EARZ
IC TRANSCEIVER HALF 1/1 8SOIC
Analog Devices Inc.
3,770
In Stock
1 : ¥29.64000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
THVD1420DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
3,382
In Stock
1 : ¥9.61000
Cut Tape (CT)
2,500 : ¥3.50582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
12Mbps
3V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 9

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.