OPA4310SIRTER

DigiKey Part Number
296-OPA4310SIRTERTR-ND - Tape & Reel (TR)
296-OPA4310SIRTERCT-ND - Cut Tape (CT)
296-OPA4310SIRTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4310SIRTER
Description
QUAD, 5.5-V, 3-MHZ, HIGH-OUTPUT-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit Push-Pull, Rail-to-Rail 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OPA4310SIRTER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
250 µV
Current - Supply
165µA (x4 Channels)
Current - Output / Channel
110 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.19000¥15.19
10¥13.64500¥136.45
25¥12.87280¥321.82
100¥10.96830¥1,096.83
250¥10.29836¥2,574.59
500¥9.01124¥4,505.62
1,000¥7.46641¥7,466.41
2,500¥6.95150¥17,378.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥5.00798¥25,039.90
Manufacturers Standard Package