AD8244ARMZ

DigiKey Part Number
505-AD8244ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8244ARMZ
Description
IC OPAMP JFET 4 CIRCUIT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit Rail-to-Rail 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8244ARMZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
-3db Bandwidth
3 MHz
Current - Input Bias
0.9 pA
Voltage - Input Offset
100 µV
Current - Supply
180µA (x4 Channels)
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.61000¥53.61
10¥48.15100¥481.51
50¥45.52180¥2,276.09
100¥39.45300¥3,945.30
250¥37.42948¥9,357.37
500¥33.58548¥16,792.74
1,000¥28.32514¥28,325.14
2,500¥26.90888¥67,272.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.