NCS21801SQ3T2G

DigiKey Part Number
488-NCS21801SQ3T2GTR-ND - Tape & Reel (TR)
488-NCS21801SQ3T2GCT-ND - Cut Tape (CT)
488-NCS21801SQ3T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS21801SQ3T2G
Description
PRECISION OPERATIONAL AMPLIFIER,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
60 pA
Voltage - Input Offset
2 µV
Current - Supply
75µA
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥9.90100¥99.01
25¥9.39520¥234.88
100¥7.21310¥721.31
250¥6.37444¥1,593.61
500¥6.03880¥3,019.40
1,000¥4.69683¥4,696.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.15211¥12,456.33
Manufacturers Standard Package