OPA2388QDGKRQ1

DigiKey Part Number
296-OPA2388QDGKRQ1TR-ND - Tape & Reel (TR)
296-OPA2388QDGKRQ1CT-ND - Cut Tape (CT)
296-OPA2388QDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2388QDGKRQ1
Description
DUAL, AUTOMOTIVE QUALIFIED, WIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
0.25 µV
Current - Supply
1.9mA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.88000¥24.88
10¥22.38000¥223.80
25¥21.15520¥528.88
100¥18.33430¥1,833.43
250¥17.39408¥4,348.52
500¥16.55308¥8,276.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.55314¥41,382.85
Manufacturers Standard Package