Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
474 In Stock | 1 : ¥1,202.00000 Box | Box | Active | AC | 1 | 340 ~ 550 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 20A | 480W | 3 kV | Industrial, ITE (Commercial) | 92.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | 5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm) | CB, CE, cULus | |||
143 In Stock | 1 : ¥277.08000 Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 12V | - | - | - | - | - | 6.3A | 76W | 3 kV | Industrial, ITE (Commercial) | 85.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CB, CE, cULus, TUV |