Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 In Stock 625 Factory | 1 : ¥1,741.55000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 90% | -25°C ~ 70°C | Adjustable Output, Load Sharing, Universal Input | 3.94" L x 2.36" W x 4.92" H (100.0mm x 60.0mm x 125.0mm) | CE, cULus | |||
21 In Stock 99 Factory | 1 : ¥906.12000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 80V | 370V | 24V | - | - | - | - | - | 3A | 72W | 3 kV | ITE (Commercial) | 87% | -25°C ~ 70°C | Adjustable Output, IP20, Universal Input | 3.94" L x 1.34" W x 4.92" H (100.0mm x 34.0mm x 125.0mm) | CE, cULus, EAC, TUV | |||
5 In Stock 52 Factory | 1 : ¥1,204.71000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 80V | 370V | 12V | - | - | - | - | - | 10A | 120W | 3 kV | ITE (Commercial) | 87% | -25°C ~ 70°C | Adjustable Output, IP20, Universal Input | 3.94" L x 1.57" W x 4.92" H (100.0mm x 40.0mm x 125.0mm) | CE, cULus, EAC, TUV | |||
6 In Stock 141 Factory | 1 : ¥2,031.93000 Box | Box | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 410V | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 70°C (With Derating) | - | 4.92" L x 1.54" W x 5.12" H (125.0mm x 39.0mm x 130.0mm) | - | |||
5 In Stock 249 Factory | 1 : ¥2,813.25000 Bulk | Bulk | Active | AC or DC | 1 | 320 ~ 575 VAC | 450V | 800V | 24V | - | - | - | - | - | 20A | 480W | 3 kV | Industrial, ITE (Commercial) | 89% | -25°C ~ 70°C | Adjustable Output, IP20 | 4.72" L x 3.94" W x 4.92" H (120.0mm x 100.0mm x 125.0mm) | CE, cULus, EAC, TUV | |||
6 In Stock 53 Factory | 1 : ¥2,980.49000 Box | Box | Active | AC or DC | 1 | 85 ~ 277 VAC | 80V | 410V | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 93% | -25°C ~ 70°C (With Derating) | - | 4.92" L x 2.68" W x 5.12" H (125.0mm x 68.0mm x 130.0mm) | - | |||
1 In Stock 245 Factory | 1 : ¥4,877.69000 Bulk | Bulk | Active | AC or DC | 1 | 320 ~ 575 VAC | 450V | 800V | 24V | - | - | - | - | - | 40A | 960W | 3 kV | Industrial, ITE (Commercial) | 90% | -25°C ~ 70°C | Adjustable Output, IP20 | 6.30" L x 4.72" W x 4.92" H (160.0mm x 120.0mm x 125.0mm) | CE, cULus, EAC, TUV | |||
0 In Stock 88 Factory Check Lead Time | 1 : ¥944.70000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 80V | 370V | 12V | - | - | - | - | - | 6A | 72W | 3 kV | ITE (Commercial) | 85% | -25°C ~ 70°C | Adjustable Output, IP20, Universal Input | 3.94" L x 1.34" W x 4.92" H (100.0mm x 34.0mm x 125.0mm) | CE, cULus, EAC, TUV | |||
1 In Stock 171 Factory | 1 : ¥1,461.02000 Bulk | Bulk | Active | AC or DC | 1 | 320 ~ 575 VAC | 450V | 800V | 24V | - | - | - | - | - | 5A | 120W | 3 kV | Industrial, ITE (Commercial) | 87% | -25°C ~ 70°C | Adjustable Output, IP20 | 3.94" L x 1.57" W x 4.92" H (100.0mm x 40.0mm x 125.0mm) | CE, cULus, EAC, TUV | |||
0 In Stock Check Lead Time | 1 : ¥1,534.25000 Box | Box | Active | AC or DC | 1 | 85 ~ 277 VAC | 48V | 410V | 24V | - | - | - | - | - | 5A | 120W | 4 kV | ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | - | 4.92" L x 1.38" W x 5.12" H (125.0mm x 35.0mm x 130.0mm) | - |