Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock 52 Factory | 1 : ¥1,204.71000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 80V | 370V | 12V | - | - | - | - | - | 10A | 120W | 3 kV | ITE (Commercial) | 87% | -25°C ~ 70°C | Adjustable Output, IP20, Universal Input | 3.94" L x 1.57" W x 4.92" H (100.0mm x 40.0mm x 125.0mm) | CE, cULus, EAC, TUV | |||
0 In Stock 316 Factory Check Lead Time | 1 : ¥1,145.35000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 87% | -25°C ~ 70°C | Adjustable Output, Load Sharing, Universal Input | 3.94" L x 1.57" W x 4.92" H (100.0mm x 40.0mm x 125.0mm) | CE, cULus |