SN74LVC2G14IDCKRQ1 | |
---|---|
DigiKey Part Number | 296-26620-2-ND - Tape & Reel (TR) 296-26620-1-ND - Cut Tape (CT) 296-26620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G14IDCKRQ1 |
Description | IC INVERT SCHMITT 2CH 2IN SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G14IDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.3V ~ 1.4V | |
Input Logic Level - High | 1.4V ~ 3.7V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.35900 | ¥43.59 |
25 | ¥4.09200 | ¥102.30 |
100 | ¥3.33980 | ¥333.98 |
250 | ¥3.10168 | ¥775.42 |
500 | ¥2.63980 | ¥1,319.90 |
1,000 | ¥2.11183 | ¥2,111.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91389 | ¥5,741.67 |
6,000 | ¥1.78189 | ¥10,691.34 |
15,000 | ¥1.71589 | ¥25,738.35 |
30,000 | ¥1.64990 | ¥49,497.00 |