0297015.WXNV | |
---|---|
DigiKey Part Number | F992-ND |
Manufacturer | |
Manufacturer Product Number | 0297015.WXNV |
Description | FUSE AUTO 15A 32VDC BLADE MINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A AC 32 V DC Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 270.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |
DC Cold Resistance | 0.00458 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.86000 | ¥2.86 |
5 | ¥2.73600 | ¥13.68 |
10 | ¥2.61900 | ¥26.19 |
50 | ¥2.33460 | ¥116.73 |
100 | ¥2.17380 | ¥217.38 |
250 | ¥1.93248 | ¥483.12 |
500 | ¥1.61050 | ¥805.25 |
3,000 | ¥1.28840 | ¥3,865.20 |
6,000 | ¥1.20788 | ¥7,247.28 |