FDMQ86530L | |
---|---|
DigiKey Part Number | FDMQ86530LTR-ND - Tape & Reel (TR) FDMQ86530LCT-ND - Cut Tape (CT) FDMQ86530LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMQ86530L |
Description | MOSFET 4N-CH 60V 8A 12MLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8A 1.9W Surface Mount 12-MLP (5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FDMQ86530L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 17.5mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2295pF @ 30V | |
Power - Max | 1.9W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WDFN Exposed Pad | |
Supplier Device Package | 12-MLP (5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥21.24700 | ¥212.47 |
100 | ¥17.18800 | ¥1,718.80 |
500 | ¥15.27828 | ¥7,639.14 |
1,000 | ¥13.08208 | ¥13,082.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.31815 | ¥36,954.45 |
6,000 | ¥11.81801 | ¥70,908.06 |