Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,147 In Stock | 1 : ¥3.23000 Bulk | - | Bulk | Active | E | E 20 x 10 x 6 | 3C94 | - | - | - | - | - | - | - | - | - | Uncoated | 0.402" (10.20mm) | 0.787" (20.00mm) | 0.232" (5.90mm) | ||
2,717 In Stock | 1 : ¥7.31000 Bulk | - | Bulk | Active | ETD | ETD 34 x 17 x 11 | 3C94 | - | - | - | - | - | - | - | - | - | Uncoated | 0.681" (17.30mm) | 1.378" (35.00mm) | 0.437" (11.10mm) | ||
2,170 In Stock | 1 : ¥8.08000 Bulk | - | Bulk | Active | E | E 25 x 13 x 11 | 3C94 | - | - | - | - | - | - | - | - | - | Uncoated | 0.504" (12.80mm) | 0.984" (25.00mm) | 0.433" (11.00mm) | ||
5,474 In Stock | 1 : ¥9.52000 Bulk | - | Bulk | Active | ETD | ETD 39 x 20 x 13 | 3C94 | - | - | - | - | - | - | - | - | - | Uncoated | 0.780" (19.80mm) | 1.575" (40.00mm) | 0.504" (12.80mm) | ||
1,388 In Stock | 1 : ¥9.78000 Bulk | - | Bulk | Active | ETD | ETD 29 x 16 x 10 | 3C97 | - | - | - | - | - | - | - | - | - | Uncoated | 0.622" (15.80mm) | 1.205" (30.60mm) | 0.386" (9.80mm) | ||
1,240 In Stock | 1 : ¥12.07000 Box | Box | Active | ETD | ETD 29 x 16 x 10 | N87 | - | - | - | Ungapped | - | - | - | - | - | Uncoated | 0.630" (16.00mm) | 1.205" (30.60mm) | 0.386" (9.80mm) | |||
936 In Stock | 1 : ¥12.58000 Box | Box | Active | ETD | ETD 29 x 16 x 10 | N87 | - | - | - | Gapped | - | - | - | - | - | Uncoated | 0.630" (16.00mm) | 1.205" (30.60mm) | 0.386" (9.80mm) | |||
367 In Stock | 1 : ¥68.26000 Bulk | - | Bulk | Active | ETD | ETD 59 x 31 x 22 | 3C97 | - | - | - | - | - | - | - | - | - | Uncoated | 1.220" (31.00mm) | 2.354" (59.80mm) | 0.852" (21.65mm) | ||
1 In Stock | 1 : ¥9.35000 Box | Box | Active | ETD | ETD 29 x 16 x 10 | N27 | - | - | - | Ungapped | - | - | - | - | - | Uncoated | 0.630" (16.00mm) | 1.205" (30.60mm) | 0.386" (9.80mm) | |||
0 In Stock Check Lead Time | 3,840 : ¥3.39371 Bulk | - | Bulk | Active | ETD | ETD 29 x 16 x 10 | 3C90 | - | 2.35 µH | - | Ungapped | 1770.0 | 72.0 | 76.0 | 71.0 | 5470.0 | Uncoated | 0.433" (11.00mm) | 1.205" (30.60mm) | 0.386" (9.80mm) |