Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,839 In Stock | 1 : ¥9.78000 Box | Box | Active | Multi-Hole (2) | - | N30 | - | 10 µH | ±30% | Ungapped | 4300 | 0.54 | 15.3 | 28.4 | 435.0 | Uncoated | 0.327" (8.30mm) | 0.571" (14.50mm) | 0.335" (8.50mm) | |||
1,591 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Toroid | - | N30 | 1.047" (26.60mm) | 4.62 µH | ±25% | Ungapped | 4300 | 1.17 | 60.07 | 51.26 | 3079.0 | Epoxy | 0.433" (11.00mm) | - | - | |||
4,230 In Stock | 1 : ¥2.64000 Bulk | Bulk | Active | Toroid | - | N30 | 0.425" (10.80mm) | 1.76 µH | ±25% | Ungapped | 4300 | 3.07 | 24.07 | 7.83 | 188.0 | Epoxy | 0.187" (4.75mm) | - | - | |||
3,209 In Stock | 1 : ¥6.29000 Box | Box | Active | EFD | EFD 20 x 10 x 7 | N87 | - | - | - | Gapped | - | - | - | - | - | Uncoated | 0.394" (10.00mm) | 0.787" (20.00mm) | 0.262" (6.65mm) | |||
2,877 In Stock | 1 : ¥10.71000 Box | Box | Active | EFD | EFD 25 x 13 x 9 | N87 | - | - | - | Gapped | - | - | - | - | - | Uncoated | 0.492" (12.50mm) | 0.984" (25.00mm) | 0.358" (9.10mm) | |||
6,541 In Stock | 1 : ¥11.48000 Box | Box | Active | Toroid | - | N87 | 0.835" (21.20mm) | 2.13 µH | ±25% | Ungapped | 2200 | 1.3 | 43.55 | 33.63 | 1465.0 | Epoxy | 0.319" (8.10mm) | - | - |