HI1206N101R-10 | |
---|---|
DigiKey Part Number | 240-2408-2-ND - Tape & Reel (TR) 240-2408-1-ND - Cut Tape (CT) 240-2408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI1206N101R-10 |
Description | FERRITE BEAD 100 OHM 1206 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 3A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI1206N101R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.54700 | ¥15.47 |
25 | ¥1.28200 | ¥32.05 |
50 | ¥1.10520 | ¥55.26 |
100 | ¥0.99460 | ¥99.46 |
250 | ¥0.84028 | ¥210.07 |
500 | ¥0.75168 | ¥375.84 |
1,000 | ¥0.64116 | ¥641.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61906 | ¥1,857.18 |
6,000 | ¥0.59696 | ¥3,581.76 |
9,000 | ¥0.56821 | ¥5,113.89 |
15,000 | ¥0.55274 | ¥8,291.10 |