NUF2221W1T2G

DigiKey Part Number
NUF2221W1T2GOSTR-ND - Tape & Reel (TR)
NUF2221W1T2GOSCT-ND - Cut Tape (CT)
NUF2221W1T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUF2221W1T2G
Description
FILTER RC(PI) 22 OHM/42PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 22Ohms, C = 42pF (Total) 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NUF2221W1T2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
3
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
22
Values
R = 22Ohms, C = 42pF (Total)
ESD Protection
Yes
Operating Temperature
-55°C ~ 125°C
Applications
USB
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.043" (1.09mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥2.70100¥27.01
25¥2.61400¥65.35
50¥2.52700¥126.35
100¥2.39640¥239.64
250¥2.00452¥501.13
500¥1.55560¥777.80
1,000¥1.48154¥1,481.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.39435¥4,183.05
6,000¥1.30722¥7,843.32
15,000¥1.22007¥18,301.05
30,000¥1.15907¥34,772.10
Manufacturers Standard Package