ISO1050DWR

DigiKey Part Number
296-41267-2-ND - Tape & Reel (TR)
296-41267-1-ND - Cut Tape (CT)
296-41267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1050DWR
Description
IC TXRX/ISO HALF 1/1 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Half CANbus 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO1050DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver, Isolated
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
150 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.82000¥33.82
10¥30.35200¥303.52
25¥28.69160¥717.29
100¥24.86500¥2,486.50
250¥23.59004¥5,897.51
500¥21.16734¥10,583.67
1,000¥17.85206¥17,852.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥16.95945¥33,918.90
Manufacturers Standard Package