DIP Switches

Results: 44
Packaging
BagTube
Product Status
ActiveObsolete
Number of Positions
2345678910
Washable
NoYes
Features
-Position Identification Line, Tape SealTape Seal
Stocking Options
Environmental Options
Media
Marketplace Product
44Results
Applied FiltersRemove All

Showing
of 44
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
90B04ST
90B04ST
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
3,114
In Stock
1 : ¥29.64000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
90B08S, 90B08ST
90B08ST
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
4,739
In Stock
1 : ¥30.62000
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
90B02S, 90B02ST
90B02ST
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
4,545
In Stock
1 : ¥33.25000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
90B03S, 90B03ST
90B03ST
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
4,771
In Stock
1 : ¥34.07000
Tube
Tube
Active
SPST
3
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
90B05S, 90B05ST
90B05ST
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
595
In Stock
1 : ¥34.40000
Tube
Tube
Active
SPST
5
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
90B06S, 90B06ST
90B06ST
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
5,008
In Stock
1 : ¥35.22000
Tube
Tube
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
90B10S, 90B10ST
90B10ST
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
682
In Stock
1 : ¥40.23000
Tube
Tube
Active
SPST
10
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
90B07S, 90B07ST
90B07ST
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
0
In Stock
Check Lead Time
23 : ¥34.52043
Tube
Tube
Active
SPST
7
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.025A 24V
90B10T
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
0
In Stock
Check Lead Time
16 : ¥36.80563
Tube
Tube
Active
SPST
10
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
90B08SLT
90B08SLT
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
40
In Stock
1 : ¥31.85000
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Position Identification Line, Tape Seal
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.025A 24V
90B10SLT
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
0
In Stock
Check Lead Time
16 : ¥39.47875
Tube
Tube
Active
SPST
10
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Position Identification Line, Tape Seal
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.025A 24V
90B04T
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
0
In Stock
Check Lead Time
37 : ¥21.76703
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.025A 24V
90B03T
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
0
In Stock
Check Lead Time
47 : ¥26.64170
Tube
Tube
Active
SPST
3
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.025A 24V
90B04SLT
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
0
In Stock
Check Lead Time
37 : ¥26.99027
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Position Identification Line, Tape Seal
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.025A 24V
90B08T
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
0
In Stock
Check Lead Time
20 : ¥27.65450
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.025A 24V
90B02SLT
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
0
In Stock
Check Lead Time
60 : ¥27.81067
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Position Identification Line, Tape Seal
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.025A 24V
90B05T
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
0
In Stock
Check Lead Time
31 : ¥28.90645
Tube
Tube
Active
SPST
5
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.025A 24V
90B06T
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
0
In Stock
Check Lead Time
26 : ¥31.16885
Tube
Tube
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.025A 24V
90B06SLT
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
0
In Stock
Check Lead Time
26 : ¥31.86654
Tube
Tube
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Position Identification Line, Tape Seal
-40°C ~ 85°C
90B02S, 90B02ST
90B02S
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
0
In Stock
Obsolete
Bag
Obsolete
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
90B03S, 90B03ST
90B03S
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
0
In Stock
Obsolete
Bag
Obsolete
SPST
3
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
90B04S, 90B04ST
90B04S
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
0
In Stock
Obsolete
Bag
Obsolete
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
90B05S, 90B05ST
90B05S
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
0
In Stock
Obsolete
Bag
Obsolete
SPST
5
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
90B06S, 90B06ST
90B06S
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
0
In Stock
Obsolete
Bag
Obsolete
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
90B07S, 90B07ST
90B07S
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
0
In Stock
Obsolete
Bag
Obsolete
SPST
7
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.195" (4.95mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
Showing
of 44

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.