RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,209 In Stock 132,000 Factory | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.21653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 120V | 100 mA | 0.32pF @ 6V, 1MHz | 2.2Ohm @ 10mA, 500MHz | 10 W | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) | ||
12,794 In Stock | 1 : ¥23.97000 Cut Tape (CT) 3,000 : ¥10.97028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | - | - | - | - | - | 175°C (TJ) | 6-WFDFN Exposed Pad | 6-TDFN (1.5x1.2) | ||
13,888 In Stock | 1 : ¥24.79000 Cut Tape (CT) 3,000 : ¥12.46202 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Pin + Schottky 1 Pair Series Connection | - | - | - | - | - | 175°C (TJ) | 6-WFDFN Exposed Pad | 6-TDFN (1.5x1.2) | ||
1,282 In Stock | 1 : ¥164.20000 Cut Tape (CT) 500 : ¥117.40434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 100V | 500 mA | 2.2pF @ 100V, 100MHz | 500mOhm @ 100mA, 100MHz | 30 W | 175°C (TJ) | 2-SMD | - | ||
0 In Stock Check Lead Time | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.21653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 180V | 1.5 A | 0.35pF @ 38V, 1MHz | 2Ohm @ 10mA, 500MHz | 13 W | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) | ||
0 In Stock Check Lead Time | 1 : ¥57.63000 Cut Tape (CT) 500 : ¥37.52948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 500V | 500 mA | 0.42pF @ 50V, 1MHz | 360mOhm @ 100mA, 500MHz | 40 W | 175°C (TJ) | 0805 (2012 Metric) | 2012 |