MA4P7441F-1091T | |
---|---|
DigiKey Part Number | 1465-1241-2-ND - Tape & Reel (TR) 1465-1241-1-ND - Cut Tape (CT) 1465-1241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7441F-1091T |
Description | RF DIODE PIN 100V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 500 mA 30 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 500 mA | |
Capacitance @ Vr, F | 2.2pF @ 100V, 100MHz | |
Resistance @ If, F | 500mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 30 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.20000 | ¥164.20 |
10 | ¥151.43000 | ¥1,514.30 |
25 | ¥144.62720 | ¥3,615.68 |
100 | ¥129.31430 | ¥12,931.43 |
250 | ¥123.35856 | ¥30,839.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥117.40332 | ¥58,701.66 |